Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No596-99221 HTZ221-PET-BK/WHCopy
Manufacturer Standard Lead Time8 weeks
Order Code4740042
Your Part Number
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$713.230 |
| 10+ | NT$681.830 |
| 25+ | NT$637.590 |
| 100+ | NT$624.840 |
| 250+ | NT$612.090 |
| 500+ | NT$599.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$713.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No596-99221 HTZ221-PET-BK/WHCopy
Manufacturer Standard Lead Time8 weeks
Order Code4740042
Label Tape TypeSelf-Adhesive, Laminated
Tape Length8m
Tape Width9mm
Tape MaterialPolyester
Label Tape ColourBlack on White
For Use WithHandheld Printers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Tape Type
Self-Adhesive, Laminated
Tape Width
9mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
8m
Tape Material
Polyester
For Use With
Handheld Printers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049
