Print Page
596-99421 HTZ421-PET-BK/RD
Label Printer Tape, Self-Adhesive, Laminated, Black on Red, 8m x 9mm, Polyester
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 596-99421 HTZ421-PET-BK/RDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4740048 |
| Your Part Number |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$676.030 |
| 10+ | NT$646.510 |
| 25+ | NT$605.320 |
| 100+ | NT$593.220 |
| 250+ | NT$581.110 |
| 500+ | NT$569.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$676.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 596-99421 HTZ421-PET-BK/RDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4740048 |
| Label Tape Type | Self-Adhesive, Laminated |
| Tape Length | 8m |
| Tape Width | 9mm |
| Tape Material | Polyester |
| Label Tape Colour | Black on Red |
| For Use With | Handheld Printers |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Label Tape Type | Self-Adhesive, Laminated |
|---|---|
| Tape Width | 9mm |
| Label Tape Colour | Black on Red |
| Product Range | - |
| Tape Length | 8m |
|---|---|
| Tape Material | Polyester |
| For Use With | Handheld Printers |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84439990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .042 |
