Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62W-EP2830PCFACopy
Order Code5115637
Product RangeSignalBee DF62W Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 100+ | NT$9.160 |
| 500+ | NT$8.250 |
| 1000+ | NT$7.840 |
| 2500+ | NT$7.560 |
| 5000+ | NT$7.210 |
| 10000+ | NT$7.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
NT$916.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62W-EP2830PCFACopy
Order Code5115637
Product RangeSignalBee DF62W Series
Product RangeSignalBee DF62W Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SignalBee DF62W Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
28AWG
For Use With
Hirose DF62W Series Wire-to-Wire Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
