Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62WZA-6S-2.2C(11)Copy
Order Code5115660
Product RangeSignalBee DF62W Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$48.930 |
| 10+ | NT$41.780 |
| 100+ | NT$37.720 |
| 500+ | NT$34.600 |
| 1000+ | NT$32.510 |
| 2500+ | NT$31.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$48.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62WZA-6S-2.2C(11)Copy
Order Code5115660
Product RangeSignalBee DF62W Series
Product RangeSignalBee DF62W Series
No. of Positions6Ways
Pitch Spacing2.2mm
For Use WithHirose DF62W Series Crimp Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SignalBee DF62W Series
No. of Positions
6Ways
For Use With
Hirose DF62W Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
