Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62WZC-3S-2.2CCopy
Manufacturer Standard Lead Time14 weeks
Order Code5115664
Product RangeSignalBee DF62W Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$48.930 |
| 10+ | NT$41.780 |
| 100+ | NT$37.720 |
| 500+ | NT$34.600 |
| 1000+ | NT$32.510 |
| 2500+ | NT$31.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$48.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62WZC-3S-2.2CCopy
Manufacturer Standard Lead Time14 weeks
Order Code5115664
Product RangeSignalBee DF62W Series
Product RangeSignalBee DF62W Series
No. of Positions3Ways
Pitch Spacing2.2mm
For Use WithHirose DF62W Series Crimp Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SignalBee DF62W Series
No. of Positions
3Ways
For Use With
Hirose DF62W Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061
