Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62WZC-4EP-2.2CCopy
Order Code5115665
Product RangeSignalBee DF62W Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$70.480 |
| 10+ | NT$60.180 |
| 100+ | NT$54.330 |
| 500+ | NT$49.840 |
| 1000+ | NT$46.830 |
| 2500+ | NT$45.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$70.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62WZC-4EP-2.2CCopy
Order Code5115665
Product RangeSignalBee DF62W Series
Product RangeSignalBee DF62W Series
No. of Positions4Ways
Pitch Spacing2.2mm
For Use WithHirose DF62W Series Crimp Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SignalBee DF62W Series
No. of Positions
4Ways
For Use With
Hirose DF62W Series Crimp Pin Contacts
Gender
Plug
Pitch Spacing
2.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00088
