Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoABP2LANT030PGAA5XX.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3772614
Your Part Number
23 In Stock
Need more?
23 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$766.460 |
| 5+ | NT$689.820 |
| 10+ | NT$648.940 |
| 50+ | NT$602.950 |
| 100+ | NT$562.070 |
| 250+ | NT$554.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$766.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2LANT030PGAA5XX.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3772614
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor Case / Package-
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
Technical Specifications
Pressure Type
Gauge
Supply Voltage Min
4.75VDC
Sensor Case / Package
-
Sensor Output Type
Analog
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Max
5.25VDC
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
110°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
