Print Page
1,176 In Stock
Need more?
582 Delivery in 3-4 Business Days(UK stock)
594 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$739.890 |
| 5+ | NT$739.340 |
| 10+ | NT$738.790 |
| 20+ | NT$738.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$739.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The BZ-2RW82-A2 is a premium large standard Microswitch with roller lever actuator for simple or precision on/off application. It features SPDT circuitry, 15A at 125VAC current rating, 0.97N maximum operating force and silver contacts with screw termination.
- Accepted world-wide standard large basic switch
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
Applications
Industrial, Automotive, Test & Measurement, HVAC, Medical
Technical Specifications
Contact Current Max
15A
Product Range
BZ Series
Operating Force Max
0.97N
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
125VAC
Technical Docs (3)
Alternatives for BZ-2RW82-A2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035154

