Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF167F-270/12-HPTFCopy
Manufacturer Standard Lead Time26 weeks
Order Code4733436
Product RangeHF167F-270 Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,321.800 |
| 5+ | NT$1,181.560 |
| 10+ | NT$1,059.480 |
| 20+ | NT$926.740 |
| 50+ | NT$806.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,321.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF167F-270/12-HPTFCopy
Manufacturer Standard Lead Time26 weeks
Order Code4733436
Product RangeHF167F-270 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current270A
Product RangeHF167F-270 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC1kV
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance28.8ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
270A
Relay Mounting
Through Hole
Contact Voltage VAC
1kV
Contact Voltage VDC
-
Coil Resistance
28.8ohm
Coil Voltage
12VDC
Product Range
HF167F-270 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24744
