Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFKA/012-1ZSTCopy
Manufacturer Standard Lead Time21 weeks
Order Code4733584
Product RangeHFKA Series
Your Part Number
32 In Stock
3,000 more incoming. You can reserve stock now
32 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$57.960 |
| 10+ | NT$53.090 |
| 25+ | NT$49.640 |
| 50+ | NT$47.530 |
| 100+ | NT$44.730 |
Price for:Each
Minimum: 1
Multiple: 1
NT$57.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFKA/012-1ZSTCopy
Manufacturer Standard Lead Time21 weeks
Order Code4733584
Product RangeHFKA Series
Technical Datasheet
Coil Voltage12VDC
Contact Current60A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeHFKA Series
Contact Voltage DC Nom16V
Coil Resistance225ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
60A
Relay Mounting
Through Hole
Product Range
HFKA Series
Coil Resistance
225ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00461
