Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No89-206Copy
Manufacturer Standard Lead Time7 weeks
Order Code2817783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$837.700 |
| 10+ | NT$759.710 |
| 25+ | NT$712.000 |
| 100+ | NT$678.200 |
| 250+ | NT$653.210 |
| 500+ | NT$627.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$837.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Rows
-
Wire Size AWG Min
-
Rated Current
30A
No. of Positions
6Ways
Pitch Spacing
-
Rated Voltage
600V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648
