Print Page
UIR 1C
Relay Socket, 10 A
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerIFL
Manufacturer Part NoUIR 1CCopy
Order Code3728079
Socket Mounting-
Socket Terminals-
No. of Pins-
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Socket Mounting
-
No. of Pins
-
Voltage Rating
-
SVHC
No SVHC (20-Jun-2016)
Socket Terminals
-
Current Rating
10A
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0