Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MV/3
Order Code9633120
Product Range21.95MV/XX
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MV/3
Order Code9633120
Product Range21.95MV/XX
Pitch Spacing5.08mm
No. of Positions3Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range21.95MV/XX
Product Overview
The 21.95MV/3 is a 3-position 1-row vertical Terminal Block Header with tin-plated copper contacts and a green polyamide 66 insulator.
- 500MΩ at 500V Insulation resistance
Applications
Industrial
Technical Specifications
Gender
Plug
No. of Positions
3Ways
Rated Voltage
300V
Product Range
21.95MV/XX
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001266
