Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDI303YASEVALBOARDTOBO1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4588717
Your Part Number
4 In Stock
6 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,419.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,419.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDI303YASEVALBOARDTOBO1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4588717
Silicon ManufacturerInfineon
Silicon Core Number1EDI3035AS, 1EDI3038AS
Kit Application TypePower Management
Application Sub TypeGate Driver
Kit ContentsEvaluation Board 1EDI3035AS, 1EDI3038AS
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1EDI303YASEVALBOARDTOBO1 is an EiceDRIVER™ evaluation board for 1EDI3035AS gate driver. The EiceDRIVER™ 1EDI303YAS evaluation board includes the 1EDI3035AS high and low side driver for SiC-based applications. It features a half-bridge configuration and supports mounting of HybridPACK™ DSC CoolSiC™ and TO247-3/-4 discrete devices. The user manual guides customers through various options and product combinations. Additionally, an online simulation of the 1EDI3035AS is available for seamless product evaluation.
- Half-bridge gate driver board
- Easy product performance evaluation
- Shortens development efforts
- Accelerates time to market
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1EDI3035AS, 1EDI3038AS
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
1EDI3035AS, 1EDI3038AS
Application Sub Type
Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
