Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,950.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,950.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBBTS500101LUA1TOBO1Copy
Order Code4824194
Silicon ManufacturerInfineon
Silicon Core NumberBTS50010-1LUA
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Power Switch
Kit ContentsEvaluation Board BTH50015-1LUA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BBTS500101LUA1TOBO1 is an evaluation board enabling capacitive load switching with the Power PROFET™ + family for 12V, 24V and 48V applications. This board shows how to use an external circuit with the Power PROFET™ + that requires capacitive load switching (CLS). The circuitry can be used for 12V, 24V and 48V applications by replacing the high-side switch with a Power PROFET™ + device that has the correct voltage range.
- Designed to drive high current loads
- Capacitive load switching capability
- Output voltage up to 60V
- Designed to replace relays and fuses
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board BTH50015-1LUA
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BTS50010-1LUA
Application Sub Type
High Side Power Switch
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
