Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2291FXCopy
Order Code8911240
Technical Datasheet
Clock IC TypePLL Clock Generator
Frequency90MHz
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins18Pins
Clock IC Case StyleSOIC
Product Range-
No. of Outputs8Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
Technical Specifications
Clock IC Type
PLL Clock Generator
Supply Voltage Min
3V
IC Case / Package
SOIC
Clock IC Case Style
SOIC
No. of Outputs
8Outputs
Operating Temperature Max
70°C
Frequency
90MHz
Supply Voltage Max
3.6V
No. of Pins
18Pins
Product Range
-
Operating Temperature Min
0°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000625
