Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-028-SENSECopy
Manufacturer Standard Lead Time21 weeks
Order Code3935543
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsSP005678856, CY8CKIT-028-SENSE
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,170.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,170.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-028-SENSECopy
Manufacturer Standard Lead Time21 weeks
Order Code3935543
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsSP005678856, CY8CKIT-028-SENSE
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsIoT Sense Expansion Kit, Quick Start Guide
For Use WithInfineon CY8CKIT-062S2-43012 MCU Kit
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY8CKIT-028-SENSE is an Arduino Uno based IoT sense expansion kit targeted for audio and machine learning applications. The shield includes digital / analogue microphones, pressure sensor, motion sensor, and a display. The shield board can interface with applicable Infineon microcontroller evaluation boards like CY8CKIT-062S2-43012, CY8CEVAL-062S2.
- XENSIV™ digital barometric pressure sensor with built-in temperature sensor
- Two high-performance XENSIVTM MEMS digital microphones
- Six-axis inertial measurement unit
- Wake-on-sound piezoelectric MEMS microphone
- I2C-based OLED display module
- Arduino™ UNO compatible headers
- Low-power stereo audio codec with audio jack
Contents
CY8CKIT-028-SENSE IoT sense expansion kit, Quick start guide.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Infineon CY8CKIT-062S2-43012 MCU Kit
SVHC
No SVHC (25-Jun-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
IoT Sense Expansion Kit, Quick Start Guide
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
