Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALPMG1S3DUALDRPTOBO1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4824206
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,977.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,977.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALPMG1S3DUALDRPTOBO1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4824206
Silicon ManufacturerInfineon
Silicon Core NumberCYPM1321-97BZXI
Kit Application TypeInterface & Communication
Application Sub TypePower Delivery MCU Gen1
Kit ContentsEvaluation Board CYPM1321-97BZXI
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALPMG1S3DUALDRPTOBO1 is an evaluation platform for EZ-PD™ PMG1-S3 USB power delivery (PD) microcontroller (MCU). EZ-PD™ PMG1-S3 is targeted for applications that are powered by USB-C PD port and need a microcontroller for system and power management functions. The kit supports 2 USB-C PD ports with ability to sink and source up to 140W on each port. The kit is supported by EZ-PD™ PMG1 SDK available on ModusToolbox™.
- Supports USB-C PD 3.1 spec up to 140W
- ARM® Cortex® M0 256KB Flash, 32KB RAM
- Support for EPR up to 28V
- High voltage protection circuits, programmability to multiple standards
- Customization to multiple standards and highly configurable value-added features
- Integrated CAPSENSE™ controller
- SDK support multiple applications, USB-C PD sink, USB-C PD DRP, dual port USB-C PD, support for RTOS
- Fully programmable and flexible MCU
- Allows easy application development
- Integrated hardware protections, integrated capacitive touch controller
Contents
EVAL-PMG1-S3-DUALDRP board, Quick start guide.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Interface & Communication
Kit Contents
Evaluation Board CYPM1321-97BZXI
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
CYPM1321-97BZXI
Application Sub Type
Power Delivery MCU Gen1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
