Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF150R12W1T7EB11BPSA1Copy
Order Code4917028
Product RangeEasyDUAL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,490.090 |
| 5+ | NT$1,390.150 |
| 10+ | NT$1,310.450 |
| 50+ | NT$1,275.140 |
| 100+ | NT$1,249.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,490.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF150R12W1T7EB11BPSA1Copy
Order Code4917028
Product RangeEasyDUAL Series
IGBT ConfigurationDual
Continuous Collector Current150A
Collector Emitter Saturation Voltage1.55V
Power Dissipation20mW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench Stop]
Transistor MountingPanel
Product RangeEasyDUAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.55V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 7 [Trench Stop]
Product Range
EasyDUAL Series
Continuous Collector Current
150A
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
