Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITPSOC4-HVMS-64KLITE
Order Code4912940
Also Known AsKIT_PSOC4-HVMS-64K_LITE,SP005972412
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,624.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,624.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITPSOC4-HVMS-64KLITE
Order Code4912940
Also Known AsKIT_PSOC4-HVMS-64K_LITE,SP005972412
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NamePSoC 4 HV
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberCY8C4146LWE-HVS115X
Kit ContentsEvaluation Mainboard CY8C4146LWE-HVS115X, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
PSoC 4 HV
Core Sub-Architecture
Cortex-M0+
Kit Contents
Evaluation Mainboard CY8C4146LWE-HVS115X, USB Cable
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CY8C4146LWE-HVS115X
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
