Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREF10KW3LBUCKSIC400TOBO1Copy
Order Code4912968
Also Known AsREF_10KW_3LBUCK_SIC400,SP006135438
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$29,838.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$29,838.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF10KW3LBUCKSIC400TOBO1Copy
Order Code4912968
Also Known AsREF_10KW_3LBUCK_SIC400,SP006135438
Silicon ManufacturerInfineon
Silicon Core NumberXMC4400
Kit Application TypePower Management
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Family NameXMC4000
Kit ContentsEvaluation Board XMC4400
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Sub-Architecture
Cortex-M4
Kit Contents
Evaluation Board XMC4400
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
XMC4400
Core Architecture
ARM
Silicon Family Name
XMC4000
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
