Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | REFOPTI80V20AGANTOBO1Copy |
| Order Code | 5176236 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$9,459.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,459.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | REFOPTI80V20AGANTOBO1Copy |
| Order Code | 5176236 |
| Silicon Manufacturer | - |
| Silicon Core Number | - |
| Kit Application Type | Power Management |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Reference Design Board REFOPTI80V20AGANTOBO1 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Kit Application Type | Power Management |
| Core Sub-Architecture | - |
| Kit Contents | Reference Design Board REFOPTI80V20AGANTOBO1 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | - |
|---|---|
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Macedonia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
