Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERNATIONAL RECTIFIER
Manufacturer Part NoIRG4BC20WPBF
Order Code2565854
Product RangeIRG4 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerINTERNATIONAL RECTIFIER
Manufacturer Part NoIRG4BC20WPBF
Order Code2565854
Product RangeIRG4 Series
Continuous Collector Current13A
Collector Emitter Saturation Voltage2.6V
Power Dissipation60W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4 Series
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Continuous Collector Current
13A
Power Dissipation
60W
Transistor Case Style
TO-220AB
Operating Temperature Max
150°C
Product Range
IRG4 Series
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
2.6V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0