Print Page
OT-FIT-25/220-240/300-D-LT2-L
LED Driver, Non Dimmable, LED Lighting, 25 W, 216 V, 300 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoOT-FIT-25/220-240/300-D-LT2-LCopy
Manufacturer Standard Lead Time8 weeks
Order Code4845332
Product RangeOPTOTRONIC FIT D LT2 L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$722.230 |
| 5+ | NT$688.820 |
| 10+ | NT$660.570 |
| 50+ | NT$641.990 |
| 100+ | NT$623.930 |
| 250+ | NT$622.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$722.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOT-FIT-25/220-240/300-D-LT2-LCopy
Manufacturer Standard Lead Time8 weeks
Order Code4845332
Product RangeOPTOTRONIC FIT D LT2 L Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max25W
Output Voltage Max216V
Output Current300mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT D LT2 L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
216V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
25W
Output Current
300mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT D LT2 L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153