Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0496Copy
Manufacturer Standard Lead Time17 weeks
Order Code4745260
Product RangeTrident Neptune Series
Also Known AsTNA14CCHC-00L
Your Part Number
15 In Stock
100 more incoming. You can reserve stock now
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$617.640 |
| 10+ | NT$524.910 |
| 25+ | NT$492.040 |
| 100+ | NT$446.200 |
| 250+ | NT$418.280 |
| 500+ | NT$398.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$617.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0496Copy
Manufacturer Standard Lead Time17 weeks
Order Code4745260
Product RangeTrident Neptune Series
Also Known AsTNA14CCHC-00L
Connector Shell Size14
Cable Diameter Max14.6mm
Strain Relief Material-
Product RangeTrident Neptune Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
14
Strain Relief Material
-
For Use With
ITT Cannon Trident Neptune Series Circular Connectors
Cable Diameter Max
14.6mm
Product Range
Trident Neptune Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
