Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No133-3801-801Copy
Manufacturer Standard Lead Time12 weeks
Order Code4751871
Your Part Number
235 In Stock
Need more?
235 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$709.520 |
| 10+ | NT$606.840 |
| 25+ | NT$568.750 |
| 100+ | NT$522.040 |
| 250+ | NT$513.100 |
| 500+ | NT$492.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$709.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No133-3801-801Copy
Manufacturer Standard Lead Time12 weeks
Order Code4751871
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Operating Frequency Max3GHz
Connector TypeMCX
Connector TypeMCX
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
3GHz
Connector Type
MCX
Impedance
50ohm
SVHC
No SVHC (12-Jan-2017)
Operating Frequency Min
0GHz
Connector Type
MCX
Connector Gender
Plug
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
