Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0033-024Copy
Order Code5109502
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$729.220 |
| 10+ | NT$697.500 |
| 25+ | NT$668.470 |
| 100+ | NT$644.130 |
| 250+ | NT$624.540 |
| 500+ | NT$606.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$729.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG316-DS
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
To Be Advised
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
