Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | SRL-LCU/10Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4755554 |
| Product Range | Sparc Series |
| Your Part Number |
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,122.590 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
NT$3,122.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | SRL-LCU/10Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4755554 |
| Product Range | Sparc Series |
| Fibre Optic Connector Type | LC |
| Fibre Type | Singlemode |
| Fibre Diameter | 250µm / 900µm |
| Connector Body Material | - |
| Fibre Optic Connector Polish Type | UPC |
| Product Range | Sparc Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Fibre Optic Connector Type | LC |
|---|---|
| Fibre Diameter | 250µm / 900µm |
| Fibre Optic Connector Polish Type | UPC |
| SVHC | No SVHC (21-Jan-2025) |
| Fibre Type | Singlemode |
|---|---|
| Connector Body Material | - |
| Product Range | Sparc Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85367000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .033067 |
