Print Page
A782KN227M1ELAS025
Hybrid Aluminium Electrolytic Capacitor, 220 µF, ± 20%, 25 V, Radial Can - SMD, 0.025 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A782KN227M1ELAS025Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4877256 |
| Product Range | A782 Series |
| Your Part Number |
2,860 In Stock
Need more?
2,860 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$17.570 |
| 50+ | NT$13.580 |
| 100+ | NT$12.350 |
| 500+ | NT$12.110 |
| 1000+ | NT$11.860 |
| 2000+ | NT$11.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$175.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A782KN227M1ELAS025Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4877256 |
| Product Range | A782 Series |
| Capacitance | 220µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 25V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.025ohm |
| Lifetime @ Temperature | 4000 hours @ 135°C |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 9.7mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 135°C |
| Product Range | A782 Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Voltage(DC) | 25V |
| ESR | 0.025ohm |
| Product Diameter | 8mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | A782 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 4000 hours @ 135°C |
| Product Length | - |
| Product Height | 9.7mm |
| Operating Temperature Max | 135°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0015 |
