Print Page
A782MN337M1ELAS025
Hybrid Aluminium Electrolytic Capacitor, 330 µF, ± 20%, 25 V, Radial Can - SMD, 0.025 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A782MN337M1ELAS025Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4877257 |
| Product Range | A782 Series |
| Your Part Number |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$24.300 |
| 50+ | NT$18.530 |
| 100+ | NT$16.700 |
| 500+ | NT$16.370 |
| 1000+ | NT$16.040 |
| 2000+ | NT$15.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A782MN337M1ELAS025Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4877257 |
| Product Range | A782 Series |
| Capacitance | 330µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 25V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.025ohm |
| Lifetime @ Temperature | 4000 hours @ 135°C |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 135°C |
| Product Range | A782 Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Voltage(DC) | 25V |
| ESR | 0.025ohm |
| Product Diameter | 10mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | A782 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 4000 hours @ 135°C |
| Product Length | - |
| Product Height | 10.2mm |
| Operating Temperature Max | 135°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0015 |
