![KEMET C0805X106K8RACAUTO SMD Multilayer Ceramic Capacitor, FT-CAP, 10 µF, 10 V, 0805 [2012 Metric], ± 10%, X7R](https://tw.element14.com/productimages/standard/en_GB/1458900-40.jpg)
42,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$17.210 | NT$172.10 |
| Total Price | NT$172.10 | ||
| Quantity | Price |
|---|---|
| 10+ | NT$17.210 |
| 50+ | NT$16.460 |
| 100+ | NT$15.700 |
| 500+ | NT$13.150 |
| 1000+ | NT$12.380 |
| Quantity | Price |
|---|---|
| 2500+ | NT$12.160 |
| 12500+ | NT$11.910 |
| 25000+ | NT$11.660 |
Product Information
Product Overview
C0805X106K8RACAUTO is an automotive grade, Flexible Termination System (FT-CAP) X7R dielectric, SMD MLCC capacitor. Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Also include consumer, medical, industrial (power supply), automotive, aerospace and telecom markets.
- 10µF capacitance and ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Superior flex performance (up to 5mm)
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
10µF
-
± 10%
FT-CAP Series
1.25mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
10V
0805 [2012 Metric]
X7R
2mm
Flexible Termination
125°C
MSL 1 - Unlimited
Alternatives for C0805X106K8RACAUTO
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
