![KEMET T521X337M016ATE025 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 16 V, X, 0.025 ohm, 2917 [7343 Metric]](https://tw.element14.com/productimages/standard/en_GB/2343462-40.jpg)
18,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$318.790 | NT$318.79 |
| Total Price | NT$318.79 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$318.790 |
| 10+ | NT$236.800 |
| 50+ | NT$208.440 |
| 100+ | NT$191.580 |
| Quantity | Price |
|---|---|
| 500+ | NT$168.000 |
| 2500+ | NT$164.640 |
| 5000+ | NT$161.280 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
Technical Specifications
330µF
16V
0.025ohm
7.3mm
4mm
-55°C
T521 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
X
2917 [7343 Metric]
4.3mm
3.1A
125°C
-
Alternatives for T521X337M016ATE025
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
