Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9910X/-860Copy
Order Code4860781
Product RangeN9910X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$29,831.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$29,831.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9910X/-860Copy
Order Code4860781
Product RangeN9910X Series
RF Test Component TypeFixed Attenuator
Frequency3GHz
Impedance-
Continuous RF Input Power Max100W
For Use WithKeysight FieldFox-A Series RF and Microwave Handheld Analysers
Product RangeN9910X Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
N9910X/-860 is a high-power RF fixed attenuator providing 40dB attenuation from DC to 3GHz.
- 100W power rating
- Type-N male to Type-N female connectors
Technical Specifications
RF Test Component Type
Fixed Attenuator
Impedance
-
For Use With
Keysight FieldFox-A Series RF and Microwave Handheld Analysers
SVHC
No SVHC (25-Jun-2025)
Frequency
3GHz
Continuous RF Input Power Max
100W
Product Range
N9910X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
