Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPF-3236RGBC-11Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4845693RL
Cut Tape4845693
Your Part Number
1,965 In Stock
Need more?
1,965 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$27.950 | NT$139.75 |
| Total Price | NT$139.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$27.950 |
| 10+ | NT$22.830 |
| 25+ | NT$21.690 |
| 50+ | NT$19.580 |
| 100+ | NT$18.020 |
| 150+ | NT$16.830 |
| 200+ | NT$15.280 |
| 250+ | NT$14.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPF-3236RGBC-11Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4845693RL
Cut Tape4845693
Technical Datasheet
LED ColourHyper Red, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle150°
Lens ShapeRectangular
Forward Current / ColourHR 20mA, B 20mA, G 20mA
Luminous Intensity / ColourHR 140mcd, B 70mcd, G 450md
Forward Voltage / ColourHR 1.95V, B 3.3V, G 3.3V
Wavelength / ColourHR 621nm, B 465nm, G 525nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Hyper Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
HR 140mcd, B 70mcd, G 450md
Wavelength / Colour
HR 621nm, B 465nm, G 525nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
150°
Forward Current / Colour
HR 20mA, B 20mA, G 20mA
Forward Voltage / Colour
HR 1.95V, B 3.3V, G 3.3V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
