Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGS
Manufacturer Part NoKA-89-15Copy
Manufacturer Standard Lead Time16 weeks
Order Code4738038
Your Part Number
31 In Stock
Need more?
31 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,852.040 |
| 5+ | NT$9,390.460 |
| 10+ | NT$8,928.870 |
| 25+ | NT$8,639.180 |
| 50+ | NT$8,466.400 |
| 100+ | NT$8,293.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,852.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGS
Manufacturer Part NoKA-89-15Copy
Manufacturer Standard Lead Time16 weeks
Order Code4738038
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Operating Frequency Max11GHz
Connector TypeTNC
Connector TypeTNC
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
11GHz
Connector Type
TNC
Impedance
50ohm
SVHC
To Be Advised
Operating Frequency Min
0GHz
Connector Type
TNC
Connector Gender
Plug
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030845
