26-57-01
Power Relay, SPST-NO-DM, 32 VDC, 300 A, 26 Series, Bracket, Non Latching

| Manufacturer | TE CONNECTIVITY - KISSLING |
|---|---|
| Manufacturer Part No | 26-57-01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4751469 |
| Product Range | 26 Series |
| Your Part Number |
20 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$18,721.010 |
Product Information
| Manufacturer | TE CONNECTIVITY - KISSLING |
|---|---|
| Manufacturer Part No | 26-57-01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4751469 |
| Product Range | 26 Series |
| Contact Configuration | SPST-NO-DM |
| Coil Voltage | 32VDC |
| Contact Current | 300A |
| Product Range | 26 Series |
| Relay Mounting | Bracket |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 145ohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
26-57-01 is a KISSLING 26 series, high-performance relay. This dual coil relay is developed using our competence and expertise gathered over decades of manufacturing to meet demanding operating requirements. This dual coil system relay features extremely high shock and vibration resistance predominantly from careful design and an optimized magnetic circuit. The sealing technology used in these relays meet both the IP67 and IP69K (Steam pressure cleaning) protection standard. This relay series is well suited for various applications in severe commercial, military and aviation applications. It is used in applications such as trucks, buses, ground support vehicles, construction and agricultural vehicles, power distribution.
- Sealed housing conforms to IP6K9K
- Dual-coil monostable high performance relay with optional auxiliary contact
- Up to 30G shock and 10G vibration resistant
- Meets the requirements of MIL-R-6106
- Standard power relay, monostable, DC coil magnetic system
- 6000W DC coil power rating, 145 ohm coil resistance
- 18, 32V DC coil voltage rating, 1Form X (SPST-NO-DM) contact arrangement
- 300A contact current class, 300A max contact current rating
- 1-pole, AgSnO₂ contact material, bracket relay mounting
- Operating temperature range from -55°C to +74°C
Technical Specifications
| Contact Configuration | SPST-NO-DM |
|---|---|
| Contact Current | 300A |
| Relay Mounting | Bracket |
| Contact Voltage VAC | - |
| Contact Voltage VDC | - |
| Coil Resistance | 145ohm |
| Coil Voltage | 32VDC |
|---|---|
| Product Range | 26 Series |
| Coil Type | Non Latching |
| Relay Terminals | Screw |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |