Print Page
ESF200
Centre and Edge Stud Finder, Multi-Scan, PC ABS, Metal/Wood/Live Wire Scan Material, 171.45 mm OVL
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | ESF200Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5131672 |
| Your Part Number |
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,526.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,526.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | ESF200Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5131672 |
| Overall Length | 171.45mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Overall Length | 171.45mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .139 |
