Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoET21Copy
Manufacturer Standard Lead Time8 weeks
Order Code5131671
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,518.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,518.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET21Copy
Manufacturer Standard Lead Time8 weeks
Order Code5131671
Product Range-
Camera Head Diameter5.5mm
Resolution640 x 480 Pixels
Magnification-
Output ConnectionWi-Fi
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Resolution
640 x 480 Pixels
Output Connection
Wi-Fi
Camera Head Diameter
5.5mm
Magnification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167
