
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | NT$6,281.910 |
Product Information
Product Overview
KONTAKT 60 is a cleaning agent for electrical contacts, with special additives for the dissolving of corrosion products. In addition to the corrosion-dissolving components, the spray contains a solvent mixture which also removes greasy or resinous residues. Problems with electrical contacts are caused in fact not just by corrosion but also by polluting gases which form coatings of low electrical conductivity on the contact surfaces ("polymers"). It ensures clean results wherever electrical contacts need to be cleaned. Removes oxides from all kinds of metal contacts in electronics, automotive and industrial applications. Commonly used on: switches, plug and socket connectors, sockets of integrated circuits, fuses, lamp sockets, slide contacts.
- 5l aerosol
- Contact cleaning oil which can be used to restore corroded electrical contacts
- It can be dispensed economically and accurately with special spray tube
- Oxides don’t stand a chance
- Flash point ASTM D56 is <lt/> Circa 200 °C
- Density at 20°C ASTM D891 is 0.83g/cm3
- Red transparent colour
- Temperature range up to 80°C
Technical Specifications
5l
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
