Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No800B101JT500XT1KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4754368
Product Range800B Series
Your Part Number
2,176 In Stock
Need more?
15 Delivery in 1-2 Business Days(SG stock)
2,161 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$268.250 |
| 2+ | NT$250.490 |
| 3+ | NT$232.720 |
| 5+ | NT$214.960 |
| 10+ | NT$197.190 |
| 20+ | NT$193.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$268.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No800B101JT500XT1KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4754368
Product Range800B Series
Capacitance100pF
Voltage Rating500V
Product Range800B Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
100pF
Product Range
800B Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
500V
Capacitance Tolerance
± 5%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
