Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoADPT-M84M-M124AFCopy
Manufacturer Standard Lead Time6 weeks
Order Code4927972
Your Part Number
28 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
18 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,119.910 |
| 5+ | NT$2,011.390 |
| 10+ | NT$1,899.890 |
| 25+ | NT$1,791.930 |
| 50+ | NT$1,736.730 |
| 100+ | NT$1,690.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,119.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoADPT-M84M-M124AFCopy
Manufacturer Standard Lead Time6 weeks
Order Code4927972
Inter Series Connector AM8
Convert From Positions4Ways
Convert From GenderPlug
Inter Series Connector BM12
Convert To Positions4Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inter Series Connector A
M8
Convert From Gender
Plug
Convert To Positions
4Ways
Product Range
-
Convert From Positions
4Ways
Inter Series Connector B
M12
Convert To Gender
Receptacle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
