Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAOC-4KHDMI-OM3PF-010Copy
Manufacturer Standard Lead Time8 weeks
Order Code4759740
Your Part Number
9 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,637.020 |
| 5+ | NT$6,426.310 |
| 10+ | NT$6,215.590 |
| 25+ | NT$6,132.220 |
| 50+ | NT$6,019.960 |
| 100+ | NT$5,899.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,637.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-4KHDMI-OM3PF-010Copy
Manufacturer Standard Lead Time8 weeks
Order Code4759740
Connector Type AHDMI Plug, USB Type A
Connector Type BHDMI Plug
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
HDMI Plug, USB Type A
Cable Length - Imperial
32.8ft
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
