Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAOC-U31CMCM-BC-005Copy
Order Code4759723
Product RangeAOC-U31CMCM-BC Series
Your Part Number
8 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,440.850 |
| 5+ | NT$7,004.150 |
| 10+ | NT$6,567.450 |
| 25+ | NT$6,332.110 |
| 50+ | NT$6,076.090 |
| 100+ | NT$5,954.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,440.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-U31CMCM-BC-005Copy
Order Code4759723
Product RangeAOC-U31CMCM-BC Series
Connector to ConnectorUSB Type C Plug to USB Type C Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeAOC-U31CMCM-BC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
USB Type C Plug to USB Type C Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
AOC-U31CMCM-BC Series
Cable Length - Metric
5m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
