Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | BA4000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4927926 |
| Your Part Number |
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$483.610 |
| 10+ | NT$432.020 |
| 25+ | NT$410.240 |
| 100+ | NT$388.280 |
| 250+ | NT$369.980 |
| 500+ | NT$354.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$483.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | BA4000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4927926 |
| Convert From Coax Type | TNC |
| Convert From Gender | Plug |
| Convert To Coax Type | TNC |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | Intra Series Coaxial |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Convert From Coax Type | TNC |
|---|---|
| Convert To Coax Type | TNC |
| Adapter Body Style | Straight Adapter |
| Connector Type | Intra Series Coaxial |
| SVHC | No SVHC (04-Feb-2026) |
| Convert From Gender | Plug |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
