Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCBC24-3MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4210699
Product RangeCBC24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$12,321.810 |
| 5+ | NT$12,075.380 |
| 10+ | NT$11,828.940 |
| 25+ | NT$11,582.510 |
| 50+ | NT$11,336.070 |
| 100+ | NT$11,089.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,321.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCBC24-3MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4210699
Product RangeCBC24 Series
Connector Type BIEEE-488 / GPIB Plug, 24 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourGrey
Product RangeCBC24 Series
Technical Specifications
Connector Type A
IEEE-488 / GPIB Plug, 24 Way + IEEE-488 / GPIB Receptacle, 24 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
Connector Type B
IEEE-488 / GPIB Plug, 24 Way
Cable Length - Metric
3m
Product Range
CBC24 Series
Technical Docs (1)
Alternatives for CBC24-3M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.663605
