Print Page
CGDVI-DL-MM-10
Audio / Video Cable Assembly, DVI-D (Dual Link) Plug, DVI-D (Dual Link) Plug, 10 ft, 3.05 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CGDVI-DL-MM-10Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4211344 |
| Product Range | CGDVI-DL-MM Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,650.060 |
| 5+ | NT$2,451.390 |
| 10+ | NT$2,252.720 |
| 25+ | NT$2,111.790 |
| 50+ | NT$2,011.100 |
| 100+ | NT$1,969.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,650.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CGDVI-DL-MM-10Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4211344 |
| Product Range | CGDVI-DL-MM Series |
| Connector Type A | DVI-D (Dual Link) Plug |
| Connector Type B | DVI-D (Dual Link) Plug |
| Cable Length - Imperial | 10ft |
| Cable Length - Metric | 3.05m |
| Jacket Colour | Black |
| Product Range | CGDVI-DL-MM Series |
Technical Specifications
| Connector Type A | DVI-D (Dual Link) Plug |
|---|---|
| Cable Length - Imperial | 10ft |
| Jacket Colour | Black |
| Connector Type B | DVI-D (Dual Link) Plug |
|---|---|
| Cable Length - Metric | 3.05m |
| Product Range | CGDVI-DL-MM Series |
Technical Docs (1)
Alternatives for CGDVI-DL-MM-10
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
