Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD26MF-50Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927704
Product RangeCHD26MF Series
Your Part Number
15 In Stock
12 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(UK stock)
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,888.860 |
| 5+ | NT$7,617.260 |
| 10+ | NT$7,345.650 |
| 25+ | NT$7,242.500 |
| 50+ | NT$7,131.920 |
| 100+ | NT$6,989.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,888.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD26MF-50Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927704
Product RangeCHD26MF Series
Connector Type AHD-26 Plug
Connector Type BHD-26 Receptacle
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColourLight Grey
Product RangeCHD26MF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HD-26 Plug
Cable Length - Imperial
50ft
Jacket Colour
Light Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HD-26 Receptacle
Cable Length - Metric
15.2m
Product Range
CHD26MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.48
