Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCIB24-10MCopy
Order Code4210766
Product RangeCIB24 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$20,705.490 |
| 5+ | NT$20,291.390 |
| 10+ | NT$19,877.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$20,705.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24-10MCopy
Order Code4210766
Product RangeCIB24 Series
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColourGrey
Product RangeCIB24 Series
Technical Specifications
Connector Type A
IEEE-488 / GPIB Plug, 24 Way + IEEE-488 / GPIB Receptacle, 24 Way
Cable Length - Imperial
32.8ft
Jacket Colour
Grey
Connector Type B
IEEE-488 / GPIB 24 Position Plug + IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Metric
10m
Product Range
CIB24 Series
Technical Docs (1)
Alternatives for CIB24-10M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.037535
