Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCLCA06-5M
Order Code4759721
Product RangeCLCA06 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,622.680 |
| 5+ | NT$7,500.260 |
| 10+ | NT$7,377.830 |
| 25+ | NT$7,303.980 |
| 50+ | NT$7,225.210 |
| 100+ | NT$7,080.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,622.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA06-5M
Order Code4759721
Product RangeCLCA06 Series
Connector Type ASDR 26 Position Plug
Connector Type BSDR 26 Position Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeCLCA06 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
SDR 26 Position Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
SDR 26 Position Plug
Cable Length - Metric
5m
Product Range
CLCA06 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
