Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGA-250TCopy
Order Code4215938
Product RangeCTL3VGA Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGA-250TCopy
Order Code4215938
Product RangeCTL3VGA Series
Cable ShieldingScreened
No. of Cores9Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 40AWG, 7 x 38AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.2mm
Voltage Rating-
Product RangeCTL3VGA Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
30AWG
Reel Length (Imperial)
250ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
5.2mm
Product Range
CTL3VGA Series
No. of Cores
9Core
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
7 x 40AWG, 7 x 38AWG
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.422522
